G6AK-234P-ST-US DC12 | |
---|---|
DigiKey Part Number | 39-G6AK-234P-ST-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6AK-234P-ST-US DC12 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 15 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 800 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.10000 | ¥84.10 |
10 | ¥78.87600 | ¥788.76 |
25 | ¥70.11560 | ¥1,752.89 |
50 | ¥66.61000 | ¥3,330.50 |
100 | ¥63.10460 | ¥6,310.46 |
250 | ¥56.09268 | ¥14,023.17 |
500 | ¥52.58710 | ¥26,293.55 |
1,000 | ¥49.08124 | ¥49,081.24 |