G6A-274P-ST-US DC5 | |
---|---|
DigiKey Part Number | Z123-ND |
Manufacturer | |
Manufacturer Product Number | G6A-274P-ST-US DC5 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6A-274P-ST-US DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥56.74100 | ¥567.41 |
25 | ¥50.43720 | ¥1,260.93 |
50 | ¥47.91480 | ¥2,395.74 |
100 | ¥45.39240 | ¥4,539.24 |
250 | ¥40.34872 | ¥10,087.18 |
500 | ¥37.82704 | ¥18,913.52 |
1,000 | ¥35.30526 | ¥35,305.26 |