G5NB-1A4 DC24 | |
---|---|
DigiKey Part Number | G5NB-1A4DC24-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4 DC24 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4 DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥16.12500 | ¥161.25 |
25 | ¥14.33360 | ¥358.34 |
40 | ¥13.61525 | ¥544.61 |
100 | ¥12.89890 | ¥1,289.89 |
300 | ¥11.46580 | ¥3,439.74 |
500 | ¥10.74924 | ¥5,374.62 |
1,000 | ¥10.03265 | ¥10,032.65 |
4,900 | ¥9.67438 | ¥47,404.46 |