G5CA-1A-H DC24 | |
---|---|
DigiKey Part Number | Z8621-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A-H DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A-H DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.64000 | ¥63.64 |
10 | ¥59.68100 | ¥596.81 |
25 | ¥53.05080 | ¥1,326.27 |
50 | ¥50.39960 | ¥2,519.98 |
200 | ¥47.74725 | ¥9,549.45 |
400 | ¥42.44190 | ¥16,976.76 |
600 | ¥39.78915 | ¥23,873.49 |
1,000 | ¥37.13663 | ¥37,136.63 |