G4W-1112P-VD-TV8-HP DC24 | |
---|---|
DigiKey Part Number | 39-G4W-1112P-VD-TV8-HPDC24-ND |
Manufacturer | |
Manufacturer Product Number | G4W-1112P-VD-TV8-HP DC24 |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-1112P-VD-TV8-HP DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.21000 | ¥104.21 |
10 | ¥97.70800 | ¥977.08 |
25 | ¥86.85400 | ¥2,171.35 |
50 | ¥82.51040 | ¥4,125.52 |
100 | ¥78.16750 | ¥7,816.75 |
250 | ¥69.48192 | ¥17,370.48 |
500 | ¥65.13938 | ¥32,569.69 |
1,000 | ¥60.79675 | ¥60,796.75 |