G3VM-61UV | |
---|---|
DigiKey Part Number | Z13008TR-ND - Tape & Reel (TR) Z13008CT-ND - Cut Tape (CT) Z13008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61UV |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.72000 | ¥101.72 |
10 | ¥95.38100 | ¥953.81 |
25 | ¥84.78200 | ¥2,119.55 |
50 | ¥80.54160 | ¥4,027.08 |
100 | ¥76.30300 | ¥7,630.30 |
250 | ¥67.82480 | ¥16,956.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.58588 | ¥31,792.94 |
1,000 | ¥59.34679 | ¥59,346.79 |