G3VM-401VY(TR05) | |
---|---|
DigiKey Part Number | Z11740TR-ND - Tape & Reel (TR) Z11740CT-ND - Cut Tape (CT) Z11740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-401VY(TR05) |
Description | SSR RELAY SPST-NO 110MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 65 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.55000 | ¥31.55 |
10 | ¥29.55000 | ¥295.50 |
25 | ¥26.26440 | ¥656.61 |
50 | ¥24.95040 | ¥1,247.52 |
100 | ¥23.63740 | ¥2,363.74 |
250 | ¥21.01080 | ¥5,252.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.69758 | ¥9,848.79 |
1,000 | ¥18.38437 | ¥18,384.37 |
2,500 | ¥18.05612 | ¥45,140.30 |
5,000 | ¥17.72783 | ¥88,639.15 |