G3VM-21PR11(TR05) | |
---|---|
DigiKey Part Number | Z3663TR-ND - Tape & Reel (TR) Z3663CT-ND - Cut Tape (CT) Z3663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21PR11(TR05) |
Description | SSR RELAY SPST-NO 900MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21PR11(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 900 mA | |
On-State Resistance (Max) | 220 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.90000 | ¥95.90 |
10 | ¥89.87900 | ¥898.79 |
25 | ¥79.89680 | ¥1,997.42 |
50 | ¥75.90180 | ¥3,795.09 |
100 | ¥71.90660 | ¥7,190.66 |
250 | ¥63.91684 | ¥15,979.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥59.92200 | ¥29,961.00 |
1,000 | ¥55.92725 | ¥55,927.25 |