G3VM-101ER1 | |
---|---|
DigiKey Part Number | G3VM-101ER1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101ER1 |
Description | SSR RELAY SPST-NO 3.5A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101ER1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.72000 | ¥101.72 |
10 | ¥90.43800 | ¥904.38 |
25 | ¥85.91880 | ¥2,147.97 |
50 | ¥81.39600 | ¥4,069.80 |
100 | ¥76.87410 | ¥7,687.41 |
250 | ¥70.09084 | ¥17,522.71 |
500 | ¥65.56876 | ¥32,784.38 |
1,000 | ¥62.17729 | ¥62,177.29 |