G2RL-1A DC24 | |
---|---|
DigiKey Part Number | Z141-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A DC24 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.58000 | ¥24.58 |
10 | ¥23.02500 | ¥230.25 |
25 | ¥20.46520 | ¥511.63 |
50 | ¥19.44260 | ¥972.13 |
100 | ¥18.41920 | ¥1,841.92 |
300 | ¥16.37293 | ¥4,911.88 |
500 | ¥15.34944 | ¥7,674.72 |
1,000 | ¥14.32618 | ¥14,326.18 |
5,000 | ¥13.81455 | ¥69,072.75 |