G2RL-1-HA DC24 | |
---|---|
DigiKey Part Number | 39-G2RL-1-HADC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-HA DC24 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.82000 | ¥26.82 |
10 | ¥25.11700 | ¥251.17 |
25 | ¥22.32440 | ¥558.11 |
50 | ¥21.20700 | ¥1,060.35 |
100 | ¥20.09160 | ¥2,009.16 |
300 | ¥17.85910 | ¥5,357.73 |
500 | ¥16.74276 | ¥8,371.38 |
1,000 | ¥15.62662 | ¥15,626.62 |
5,000 | ¥15.06853 | ¥75,342.65 |