G2R-1-H-DC24 | |
---|---|
DigiKey Part Number | Z3120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-H-DC24 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-H-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.62000 | ¥48.62 |
10 | ¥45.58600 | ¥455.86 |
25 | ¥40.51920 | ¥1,012.98 |
40 | ¥38.49300 | ¥1,539.72 |
100 | ¥36.46660 | ¥3,646.66 |
300 | ¥35.66723 | ¥10,700.17 |