EE-SX3164-P1 | |
---|---|
DigiKey Part Number | Z6542-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3164-P1 |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 25 mA | |
Voltage - Supply | 12V | |
Response Time | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module, Slotted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥26.10700 | ¥261.07 |
25 | ¥23.20840 | ¥580.21 |
50 | ¥22.04700 | ¥1,102.35 |
100 | ¥21.46640 | ¥2,146.64 |
500 | ¥17.98534 | ¥8,992.67 |
1,000 | ¥16.82501 | ¥16,825.01 |
5,000 | ¥15.66463 | ¥78,323.15 |