EE-SX3088-W11 | |
---|---|
DigiKey Part Number | Z5443-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3088-W11 |
Description | SENSOR OPTICAL 3.4MM MODULE SLOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3088-W11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 3µs, 20µs | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
10 | ¥90.77200 | ¥907.72 |
100 | ¥74.04990 | ¥7,404.99 |
1,000 | ¥65.68952 | ¥65,689.52 |