D6F-10A7D-000-0 | |
---|---|
DigiKey Part Number | Z11119-ND |
Manufacturer | |
Manufacturer Product Number | D6F-10A7D-000-0 |
Description | SENSOR FLOW 0-10 LPM P10 FAST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 10 LPM Female, 0.511" (13mm) Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
EDA/CAD Models | D6F-10A7D-000-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 10 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 3.6V | |
Port Size | Female, 0.511" (13mm) | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,489.37300 | ¥14,893.73 |