D6BN-1(P) | |
---|---|
DigiKey Part Number | Z2676TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D6BN-1(P) |
Description | SWITCH TILT MICRO 1MA SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Operating Angle | 40° ~ 80°, Left/Right | |
Output Type | - | |
Mounting Type | Surface Mount, Gull Wing | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Output | ±1mA | |
Package / Case | 4-SMD |