D3SH-A1L | |
---|---|
DigiKey Part Number | SW1045TR-ND - Tape & Reel (TR) SW1045CT-ND - Cut Tape (CT) SW1045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SH-A1L |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SH-A1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide, Left Operating Lever | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥15.93500 | ¥159.35 |
25 | ¥14.49200 | ¥362.30 |
100 | ¥12.58970 | ¥1,258.97 |
250 | ¥11.40964 | ¥2,852.41 |
500 | ¥10.62266 | ¥5,311.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.83584 | ¥9,835.84 |
3,000 | ¥8.91785 | ¥26,753.55 |
5,000 | ¥8.26212 | ¥41,310.60 |
10,000 | ¥8.11539 | ¥81,153.90 |