D3M-01L1 | |
---|---|
DigiKey Part Number | SW885-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01L1 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01L1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 102gf | |
Release Force | 10gf | |
Operating Position | 0.362" (9.2mm) | |
Pretravel | - | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.026" (0.7mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.58100 | ¥145.81 |
25 | ¥13.67080 | ¥341.77 |
50 | ¥13.36880 | ¥668.44 |
100 | ¥10.69820 | ¥1,069.82 |