D3M-01K2 | |
---|---|
DigiKey Part Number | SW881-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K2 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 51gf | |
Release Force | 6.118gf | |
Operating Position | 0.618" (15.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥29.42400 | ¥294.24 |
25 | ¥27.58160 | ¥689.54 |
40 | ¥26.96925 | ¥1,078.77 |
80 | ¥21.45325 | ¥1,716.26 |
230 | ¥20.22683 | ¥4,652.17 |
500 | ¥19.00110 | ¥9,500.55 |
1,000 | ¥17.77521 | ¥17,775.21 |