D3M-01K1-3 | |
---|---|
DigiKey Part Number | SW880-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K1-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K1-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 51gf | |
Release Force | 6.118gf | |
Operating Position | 0.394" (10.0mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.46700 | ¥204.67 |
25 | ¥19.18800 | ¥479.70 |
40 | ¥18.75950 | ¥750.38 |
80 | ¥14.92338 | ¥1,193.87 |
230 | ¥14.07017 | ¥3,236.14 |
500 | ¥13.21746 | ¥6,608.73 |
1,000 | ¥12.36470 | ¥12,364.70 |
5,000 | ¥11.51199 | ¥57,559.95 |