D3C-2220 | |
---|---|
DigiKey Part Number | SW227-ND |
Manufacturer | |
Manufacturer Product Number | D3C-2220 |
Description | SWITCH DETECTOR SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D3C-2220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 3.059gf | |
Operating Position | 0.134" (3.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -20°C ~ 80°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.83400 | ¥138.34 |
100 | ¥12.17680 | ¥1,217.68 |
2,000 | ¥8.57900 | ¥17,158.00 |
6,000 | ¥7.74878 | ¥46,492.68 |