D2FS-FL-N-T | |
---|---|
DigiKey Part Number | SW1983-ND |
Manufacturer | |
Manufacturer Product Number | D2FS-FL-N-T |
Description | SWITCH SNAP ACT SPST-NO 0.1A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FS-FL-N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.039gf | |
Operating Position | 0.328" (8.3mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.06000 | ¥70.60 |
25 | ¥6.78120 | ¥169.53 |
50 | ¥6.49720 | ¥324.86 |
100 | ¥6.21480 | ¥621.48 |
250 | ¥4.94396 | ¥1,235.99 |
500 | ¥4.52016 | ¥2,260.08 |
1,000 | ¥4.37886 | ¥4,378.86 |
5,000 | ¥3.95507 | ¥19,775.35 |