B3W-1120

DigiKey Part Number
39-B3W-1120-ND
Manufacturer
Manufacturer Product Number
B3W-1120
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
-
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
-
Termination Style
PC Pin
Outline
6.60mm x 6.00mm
Illumination
Non-Illuminated
Operating Force
230gf
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.88236¥5,823.54
Manufacturers Standard Package