B3F-4005 | |
---|---|
DigiKey Part Number | SW412-ND |
Manufacturer | |
Manufacturer Product Number | B3F-4005 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-4005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.42500 | ¥44.25 |
500 | ¥3.11152 | ¥1,555.76 |
1,000 | ¥2.78403 | ¥2,784.03 |
5,000 | ¥2.44010 | ¥12,200.50 |
10,000 | ¥2.27633 | ¥22,763.30 |