B32-1270 | |
---|---|
DigiKey Part Number | SW955-ND |
Manufacturer | |
Manufacturer Product Number | B32-1270 |
Description | CAP TACTILE SQUARE LIGHT GREEN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green, Light Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.00mm L x 9.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.87900 | ¥18.79 |
25 | ¥1.83960 | ¥45.99 |
50 | ¥1.80060 | ¥90.03 |
100 | ¥1.76150 | ¥176.15 |
250 | ¥1.68324 | ¥420.81 |
500 | ¥1.64396 | ¥821.98 |
1,000 | ¥1.37822 | ¥1,378.22 |