B32-1040 | |
---|---|
DigiKey Part Number | SW250-ND |
Manufacturer | |
Manufacturer Product Number | B32-1040 |
Description | CAP TACTILE SQUARE BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Blue Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥2.08800 | ¥52.20 |
50 | ¥2.04540 | ¥102.27 |
100 | ¥2.00030 | ¥200.03 |
250 | ¥1.91140 | ¥477.85 |
500 | ¥1.86704 | ¥933.52 |
1,000 | ¥1.56524 | ¥1,565.24 |