A6T-8101(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-8101(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-8101(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-8101(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.837" (21.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
22 | ¥23.42409 | ¥515.33 |
44 | ¥21.29500 | ¥936.98 |
110 | ¥18.45491 | ¥2,030.04 |
264 | ¥16.73121 | ¥4,417.04 |
506 | ¥15.51443 | ¥7,850.30 |
1,012 | ¥14.39904 | ¥14,571.83 |
2,508 | ¥13.08083 | ¥32,806.72 |
5,016 | ¥12.54971 | ¥62,949.35 |