A6T-3102(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-3102(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-3102(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-3102(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.337" (8.56mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥17.84800 | ¥178.48 |
55 | ¥15.13291 | ¥832.31 |
110 | ¥14.10373 | ¥1,551.41 |
275 | ¥12.78164 | ¥3,514.95 |
550 | ¥11.90018 | ¥6,545.10 |
1,045 | ¥11.01866 | ¥11,514.50 |
2,530 | ¥9.99029 | ¥25,275.43 |
5,005 | ¥9.25571 | ¥46,324.83 |