A6T-2101(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-2101(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-2101(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-2101(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.237" (6.02mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥13.02900 | ¥130.29 |
76 | ¥11.41697 | ¥867.69 |
152 | ¥10.58257 | ¥1,608.55 |
304 | ¥9.64438 | ¥2,931.89 |
456 | ¥8.96651 | ¥4,088.73 |
988 | ¥8.34101 | ¥8,240.92 |
2,432 | ¥7.55903 | ¥18,383.56 |
4,940 | ¥7.03771 | ¥34,766.29 |