A6T-0104(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-0104(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-0104(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-0104(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 1.037" (26.34mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
18 | ¥28.15056 | ¥506.71 |
36 | ¥25.70111 | ¥925.24 |
108 | ¥22.27444 | ¥2,405.64 |
252 | ¥20.19417 | ¥5,088.93 |
504 | ¥18.72536 | ¥9,437.58 |
1,008 | ¥17.37913 | ¥17,518.16 |
2,502 | ¥15.78813 | ¥39,501.90 |
5,004 | ¥15.14709 | ¥75,796.04 |