A6SR-8104 | |
---|---|
DigiKey Part Number | SW1126-ND |
Manufacturer | |
Manufacturer Product Number | A6SR-8104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-8104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.796" (20.22mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
23 | ¥24.31522 | ¥559.25 |
46 | ¥22.10587 | ¥1,016.87 |
115 | ¥19.15809 | ¥2,203.18 |
253 | ¥17.36877 | ¥4,394.30 |
506 | ¥16.10565 | ¥8,149.46 |
1,012 | ¥14.94777 | ¥15,127.14 |
2,507 | ¥13.57929 | ¥34,043.28 |
5,014 | ¥13.02793 | ¥65,322.04 |