A6SR-2101-P | |
---|---|
DigiKey Part Number | Z8500TR-ND - Tape & Reel (TR) Z8500CT-ND - Cut Tape (CT) Z8500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SR-2101-P |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.196" (4.98mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.38700 | ¥163.87 |
25 | ¥14.90560 | ¥372.64 |
100 | ¥12.94930 | ¥1,294.93 |
250 | ¥11.73576 | ¥2,933.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.92631 | ¥7,648.42 |
1,400 | ¥10.11694 | ¥14,163.72 |
3,500 | ¥9.17270 | ¥32,104.45 |
4,900 | ¥8.49824 | ¥41,641.38 |