A6SN-5104-P | |
---|---|
DigiKey Part Number | Z12789TR-ND - Tape & Reel (TR) Z12789CT-ND - Cut Tape (CT) Z12789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-5104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-5104-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.576" (14.63mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥23.29000 | ¥232.90 |
25 | ¥21.17400 | ¥529.35 |
100 | ¥18.35070 | ¥1,835.07 |
250 | ¥16.63640 | ¥4,159.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥15.42637 | ¥10,798.46 |
1,400 | ¥14.31727 | ¥20,044.18 |
3,500 | ¥13.00654 | ¥45,522.89 |
4,900 | ¥12.47846 | ¥61,144.45 |