A6S6104PH(VNM) | |
---|---|
DigiKey Part Number | 39-A6S6104PH(VNM)TR-ND - Tape & Reel (TR) 39-A6S6104PH(VNM)CT-ND - Cut Tape (CT) 39-A6S6104PH(VNM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S6104PH(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.637" (16.18mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥16.86300 | ¥168.63 |
25 | ¥15.33600 | ¥383.40 |
100 | ¥13.32200 | ¥1,332.20 |
250 | ¥12.07332 | ¥3,018.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.24063 | ¥7,868.44 |
1,400 | ¥10.40798 | ¥14,571.17 |
3,500 | ¥9.43658 | ¥33,028.03 |
4,900 | ¥8.74272 | ¥42,839.33 |