A6S-8102-PH(VNM) | |
---|---|
DigiKey Part Number | 39-A6S-8102-PH(VNM)TR-ND - Tape & Reel (TR) 39-A6S-8102-PH(VNM)CT-ND - Cut Tape (CT) 39-A6S-8102-PH(VNM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-8102-PH(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.837" (21.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥21.10700 | ¥211.07 |
25 | ¥19.18800 | ¥479.70 |
100 | ¥16.63060 | ¥1,663.06 |
250 | ¥15.07716 | ¥3,769.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥13.98066 | ¥12,582.59 |
1,800 | ¥12.97551 | ¥23,355.92 |
2,700 | ¥11.78761 | ¥31,826.55 |
6,300 | ¥11.30901 | ¥71,246.76 |