A6S-8101-H(VNM) | |
---|---|
DigiKey Part Number | 39-A6S-8101-H(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6S-8101-H(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-8101-H(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.837" (21.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
22 | ¥26.63318 | ¥585.93 |
44 | ¥24.21136 | ¥1,065.30 |
110 | ¥20.98273 | ¥2,308.10 |
264 | ¥19.02280 | ¥5,022.02 |
506 | ¥17.63941 | ¥8,925.54 |
1,012 | ¥16.37125 | ¥16,567.70 |
2,508 | ¥14.87248 | ¥37,300.18 |
5,016 | ¥14.26864 | ¥71,571.50 |