A6S-4104-PH(VNM) | |
---|---|
DigiKey Part Number | 39-A6S-4104-PH(VNM)TR-ND - Tape & Reel (TR) 39-A6S-4104-PH(VNM)CT-ND - Cut Tape (CT) 39-A6S-4104-PH(VNM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-4104-PH(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-4104-PH(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.437" (11.10mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.89200 | ¥198.92 |
25 | ¥18.08440 | ¥452.11 |
100 | ¥15.67420 | ¥1,567.42 |
250 | ¥14.20984 | ¥3,552.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥13.17627 | ¥9,223.39 |
1,400 | ¥12.22897 | ¥17,120.56 |
3,500 | ¥11.10944 | ¥38,883.04 |
4,900 | ¥10.65837 | ¥52,226.01 |