A6K-164RS

DigiKey Part Number
Z12141-ND
Manufacturer
Manufacturer Product Number
A6K-164RS
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6K-164RS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-30°C ~ 80°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
20,000 Steps
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.41000¥55.41
10¥52.86900¥528.69
60¥44.81300¥2,688.78
120¥41.54008¥4,984.81
300¥37.76373¥11,329.12
540¥34.99441¥18,896.98
1,020¥32.47682¥33,126.36
2,520¥31.15815¥78,518.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.