3S4YR-MCR0JCB | |
---|---|
DigiKey Part Number | 3S4YR-MCR0JCB-ND |
Manufacturer | |
Manufacturer Product Number | 3S4YR-MCR0JCB |
Description | MOTORIZED READER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Smart Card (IC) - Motor Driven | |
Interface | TTL | |
Card Read/Write Type and Tracks | Smart Card - R/W | |
Card Reading Direction | Ejection | |
Card Standard | ISO 7816 | |
Card Speed | - | |
Supply Voltage | 21.6V ~ 26.4V |