3S4YR-MBR4D | |
---|---|
DigiKey Part Number | 3S4YR-MBR4D-ND |
Manufacturer | |
Manufacturer Product Number | 3S4YR-MBR4D |
Description | CARD READER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Motor Driven | |
Interface | TTL | |
Card Read/Write Type and Tracks | Read Tracks 2 | |
Card Reading Direction | Ejection | |
Card Standard | ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 | |
Card Speed | - | |
Supply Voltage | 21.6V ~ 26.4V |