XW3B-P853-G11 | |
---|---|
DigiKey Part Number | Z10209-ND |
Manufacturer | |
Manufacturer Product Number | XW3B-P853-G11 |
Description | CONNECTOR TERMINAL BOX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XW3B-P853-G11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,225.55000 | ¥3,225.55 |
10 | ¥2,988.97600 | ¥29,889.76 |
25 | ¥2,881.46080 | ¥72,036.52 |