XW2Z-200J-C1 | |
---|---|
DigiKey Part Number | XW2Z-200J-C1-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-200J-C1 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.84000 | ¥879.84 |