XW2B-80J7-1A | |
---|---|
DigiKey Part Number | XW2B-80J7-1A-ND |
Manufacturer | |
Manufacturer Product Number | XW2B-80J7-1A |
Description | INTERFACE MODULE HDR 80POS |
Customer Reference | |
Detailed Description | 80 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 80 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 6.299" (160.00mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,519.84000 | ¥2,519.84 |