XS6G-T421-1 | |
---|---|
DigiKey Part Number | Z3071-ND |
Manufacturer | |
Manufacturer Product Number | XS6G-T421-1 |
Description | CONN MOD PLUG 8P8C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.070" (52.58mm) | |
Color | Black | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 55.2µin (1.40µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 30V | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.71000 | ¥362.71 |
16 | ¥332.80500 | ¥5,324.88 |
32 | ¥320.00531 | ¥10,240.17 |
64 | ¥309.33906 | ¥19,797.70 |
112 | ¥292.27196 | ¥32,734.46 |
256 | ¥283.73855 | ¥72,637.07 |