XS3F-M8PVC4S5M | |
---|---|
DigiKey Part Number | 236-XS3F-M8PVC4S5M-ND |
Manufacturer | |
Manufacturer Product Number | XS3F-M8PVC4S5M |
Description | CBL CIRC 4POS FEM TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS3F-M8PVC4S5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.09000 | ¥160.09 |
10 | ¥138.71300 | ¥1,387.13 |
25 | ¥131.47520 | ¥3,286.88 |
50 | ¥129.56880 | ¥6,478.44 |
100 | ¥114.32560 | ¥11,432.56 |
250 | ¥106.70416 | ¥26,676.04 |
500 | ¥104.41772 | ¥52,208.86 |