XS3F-M421-405-R | |
---|---|
DigiKey Part Number | 236-XS3F-M421-405-R-ND |
Manufacturer | |
Manufacturer Product Number | XS3F-M421-405-R |
Description | CBL CIRC 4POS FEM TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS3F-M421-405-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.80000 | ¥350.80 |
10 | ¥307.20300 | ¥3,072.03 |
25 | ¥293.93080 | ¥7,348.27 |
50 | ¥284.45000 | ¥14,222.50 |
100 | ¥274.96770 | ¥27,496.77 |
250 | ¥259.79728 | ¥64,949.32 |