XS2Z-11 | |
---|---|
DigiKey Part Number | Z12654-ND |
Manufacturer | |
Manufacturer Product Number | XS2Z-11 |
Description | CONN COVER M12 SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | XS2G/XS2H/XS2M/XS2R Series | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥55.99800 | ¥559.98 |
25 | ¥55.22720 | ¥1,380.68 |
50 | ¥54.46040 | ¥2,723.02 |
100 | ¥53.69370 | ¥5,369.37 |
250 | ¥49.09112 | ¥12,272.78 |
500 | ¥46.02286 | ¥23,011.43 |
1,000 | ¥42.95469 | ¥42,954.69 |