XER1022-011C3R | |
---|---|
DigiKey Part Number | 44506-6610-ND |
Manufacturer | |
Manufacturer Product Number | XER1022-011C3R |
Description | CABLE PULL SWITCH 1NC 5A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC), 7A (DC) | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 30V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,070.08000 | ¥15,070.08 |