X-10GW2-B | |
---|---|
DigiKey Part Number | Z11547-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW2-B |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GW2-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 145gf | |
Release Force | 21gf | |
Operating Position | 1.266" (32.2mm) | |
Pretravel | - | |
Differential Travel | 0.118" (3.0mm) | |
Overtravel | 0.158" (4.0mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.35000 | ¥270.35 |
10 | ¥202.76600 | ¥2,027.66 |
25 | ¥185.87320 | ¥4,646.83 |
40 | ¥174.60600 | ¥6,984.24 |
80 | ¥163.34225 | ¥13,067.38 |
230 | ¥157.70965 | ¥36,273.22 |
440 | ¥152.07711 | ¥66,913.93 |