X-10GM2 | |
---|---|
DigiKey Part Number | Z11309-ND |
Manufacturer | |
Manufacturer Product Number | X-10GM2 |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 320gf | |
Release Force | 50gf | |
Operating Position | 1.266" (32.2mm) | |
Pretravel | - | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.158" (4.0mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.23000 | ¥267.23 |
10 | ¥200.41800 | ¥2,004.18 |
25 | ¥183.71240 | ¥4,592.81 |
40 | ¥172.57825 | ¥6,903.13 |
80 | ¥161.44475 | ¥12,915.58 |
230 | ¥155.87743 | ¥35,851.81 |
440 | ¥150.31032 | ¥66,136.54 |